


0151670285 | |
|---|---|
DigiKey Part Number | 0151670285-ND |
Manufacturer | |
Manufacturer Product Number | 0151670285 |
Description | CABLE FFC/FPC 12POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $18.89300 | $188.93 |
| 25 | $17.70920 | $442.73 |
| 50 | $16.86400 | $843.20 |
| 100 | $16.05820 | $1,605.82 |
| 250 | $15.05224 | $3,763.06 |
| 500 | $14.33370 | $7,166.85 |
| 1,000 | $13.64975 | $13,649.75 |
| 3,000 | $12.63239 | $37,897.17 |








