


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $17.29200 | $172.92 |
25 | $16.20840 | $405.21 |
50 | $15.43340 | $771.67 |
100 | $14.69520 | $1,469.52 |
250 | $13.77512 | $3,443.78 |
500 | $13.11740 | $6,558.70 |
1,000 | $12.49148 | $12,491.48 |
3,000 | $11.56040 | $34,681.20 |