


0151660755 | |
|---|---|
DigiKey Part Number | 0151660755-ND |
Manufacturer | |
Manufacturer Product Number | 0151660755 |
Description | CABLE FFC/FPC 7POS 0.5MM 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $21.10500 | $211.05 |
| 25 | $19.78440 | $494.61 |
| 50 | $18.83720 | $941.86 |
| 100 | $17.93680 | $1,793.68 |
| 250 | $16.81364 | $4,203.41 |
| 500 | $16.01120 | $8,005.60 |
| 1,000 | $15.24735 | $15,247.35 |
| 3,000 | $14.11100 | $42,333.00 |

