


0151660751 | |
|---|---|
DigiKey Part Number | 0151660751-ND |
Manufacturer | |
Manufacturer Product Number | 0151660751 |
Description | CABLE FFC/FPC 7POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.55100 | $115.51 |
| 25 | $10.82280 | $270.57 |
| 50 | $10.30640 | $515.32 |
| 100 | $9.81320 | $981.32 |
| 250 | $9.19856 | $2,299.64 |
| 500 | $8.75936 | $4,379.68 |
| 1,000 | $8.34112 | $8,341.12 |
| 3,000 | $7.71925 | $23,157.75 |

