


0151660749 | |
|---|---|
DigiKey Part Number | 0151660749-ND |
Manufacturer | |
Manufacturer Product Number | 0151660749 |
Description | CABLE FFC/FPC 7POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $10.28500 | $102.85 |
| 25 | $9.63880 | $240.97 |
| 50 | $9.17680 | $458.84 |
| 100 | $8.73780 | $873.78 |
| 250 | $8.19060 | $2,047.65 |
| 500 | $7.79940 | $3,899.70 |
| 1,000 | $7.42714 | $7,427.14 |
| 3,000 | $6.87337 | $20,620.11 |

