7 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660747

DigiKey Part Number
0151660747-ND
Manufacturer
Manufacturer Product Number
0151660747
Description
CABLE FFC/FPC 7POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660747 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
7
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.43000$11.43
10$9.71800$97.18
25$9.10960$227.74
50$8.67540$433.77
100$8.26010$826.01
250$7.74236$1,935.59
500$7.37272$3,686.36
1,000$7.02075$7,020.75
3,000$6.49726$19,491.78
Manufacturers Standard Package