0151660488 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.45162
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $31.31265
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.18298
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $59.80286
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $62.42337
Datasheet
0151660162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151660162
Molex Premo Flex Cable Jumpers

0151660488

DigiKey Part Number
0151660488-ND
Manufacturer
Manufacturer Product Number
0151660488
Description
CABLE FFC/FPC 44POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
44
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$21.28414$21,284.14
Manufacturers Standard Package