0151660359
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151660359
Molex Premo Flex Cable Jumpers

0151660479

DigiKey Part Number
WM25086-ND
Manufacturer
Manufacturer Product Number
0151660479
Description
CABLE FFC/FPC 44POS 0.5MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
44
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$18.19000$18.19
10$15.46000$154.60
25$14.49160$362.29
50$13.80020$690.01
100$13.13990$1,313.99
250$12.31704$3,079.26
500$11.72896$5,864.48
1,000$11.16918$11,169.18
3,000$10.33662$31,009.86
Manufacturers Standard Package