15166 Series 40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15166 Series 40
Molex Premo Flex Cable Jumpers

0151660433

DigiKey Part Number
0151660433-ND
Manufacturer
Manufacturer Product Number
0151660433
Description
CABLE FFC/FPC 40POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.72000$22.72
10$19.30400$193.04
25$18.09400$452.35
50$17.22960$861.48
100$16.40720$1,640.72
250$15.37936$3,844.84
500$14.64522$7,322.61
1,000$13.94641$13,946.41
3,000$12.90695$38,720.85
Manufacturers Standard Package