
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $13.94200 | $139.42 |
25 | $13.06880 | $326.72 |
50 | $12.44460 | $622.23 |
100 | $11.84930 | $1,184.93 |
250 | $11.10684 | $2,776.71 |
500 | $10.57658 | $5,288.29 |
1,000 | $10.07186 | $10,071.86 |
3,000 | $9.32102 | $27,963.06 |