


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
10 | $17.64100 | $176.41 |
25 | $16.53320 | $413.33 |
50 | $15.74120 | $787.06 |
100 | $14.98960 | $1,498.96 |
250 | $14.05036 | $3,512.59 |
500 | $13.37964 | $6,689.82 |
1,000 | $12.74116 | $12,741.16 |
3,000 | $11.79152 | $35,374.56 |