


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.10000 | $26.10 |
10 | $22.17700 | $221.77 |
25 | $20.78760 | $519.69 |
50 | $19.79300 | $989.65 |
100 | $18.84800 | $1,884.80 |
250 | $17.66720 | $4,416.80 |
500 | $16.82406 | $8,412.03 |
1,000 | $16.02137 | $16,021.37 |
3,000 | $14.82737 | $44,482.11 |