



0151310406 | |
---|---|
DigiKey Part Number | WM16710-ND |
Manufacturer | |
Manufacturer Product Number | 0151310406 |
Description | CABLE-ASSY PICOLOCK 4 CIRCUIT 60 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151310406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $28.98500 | $289.85 |
25 | $27.17200 | $679.30 |
50 | $25.87280 | $1,293.64 |
100 | $24.63710 | $2,463.71 |
250 | $23.09392 | $5,773.48 |
500 | $21.99202 | $10,996.01 |
1,000 | $20.94306 | $20,943.06 |
2,500 | $19.63312 | $49,082.80 |