0151201062 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 923
Unit Price: $43.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.04163
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $28.63688
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $47.45285
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.90669
Datasheet
35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201062

DigiKey Part Number
900-0151201062-ND
Manufacturer
Manufacturer Product Number
0151201062
Description
PREMOFLEX 0.5 XFLEX LGT 152 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201062Molex9230150201062-ND$43.25000Parametric Equivalent
0151661062Molex00151661062-ND$16.04163Parametric Equivalent
0152661062Molex00152661062-ND$28.63688Parametric Equivalent
0153661062Molex0900-0153661062-ND$47.45285Parametric Equivalent
0982661062Molex00982661062-ND$25.90669Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$22.11773$22,117.73
Manufacturers Standard Package