Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201060 | Molex | 206 | 0150201060-ND | $42.75000 | Parametric Equivalent |
| 0151661060 | Molex | 0 | 0151661060-ND | $14.41846 | Parametric Equivalent |
| 0152661060 | Molex | 0 | 0152661060-ND | $23.82492 | Parametric Equivalent |
| 0153661060 | Molex | 0 | 900-0153661060-ND | $38.58120 | Parametric Equivalent |
| 0982661060 | Molex | 0 | 0982661060-ND | $23.82492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.93860 | $20,938.60 |









