Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201058 | Molex | 974 | 0150201058-ND | $42.26000 | Parametric Equivalent |
| 0151661058 | Molex | 0 | 0151661058-ND | $12.95741 | Parametric Equivalent |
| 0152661058 | Molex | 0 | 0152661058-ND | $21.70780 | Parametric Equivalent |
| 0153661058 | Molex | 0 | 900-0153661058-ND | $33.10765 | Parametric Equivalent |
| 0982661058 | Molex | 0 | 0982661058-ND | $23.60154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.51546 | $19,515.46 |









