0151201056 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 888
Unit Price: $40.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.93055
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.32889
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $36.24309
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.32889
Datasheet
35 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201056

DigiKey Part Number
900-0151201056-ND
Manufacturer
Manufacturer Product Number
0151201056
Description
PREMOFLEX 0.5 XFLEX LGT 76 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201056Molex8880150201056-ND$40.70000Parametric Equivalent
0151661056Molex00151661056-ND$11.93055Parametric Equivalent
0152661056Molex00152661056-ND$20.32889Parametric Equivalent
0153661056Molex0900-0153661056-ND$36.24309Parametric Equivalent
0982661056Molex00982661056-ND$20.32889Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$17.05879$17,058.79
Manufacturers Standard Package