
0349931035 | |
---|---|
DigiKey Part Number | 900-0349931035-ND |
Manufacturer | |
Manufacturer Product Number | 0349931035 |
Description | GPEC RCPT CONN 103 CKT TOP LVR K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103 (95 + 8 Power) Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
336 | $21.72732 | $7,300.38 |