
RSB5-100-S-A1K-C | |
---|---|
DigiKey Part Number | 2263-RSB5-100-S-A1K-C-ND |
Manufacturer | |
Manufacturer Product Number | RSB5-100-S-A1K-C |
Description | 100 LB Mini ANALOG KIT COMPRESN |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 45.36kgf (100lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Loadstar Sensors | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Operating Force | 45.36kgf (100lbs) | |
Output | Analog Voltage (0.5V ~ 4.5V) | |
Sensor Type | Load Cell | |
Accuracy | ±0.5% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 15V | |
Actuator Type | Button | |
Actuator Style/Size | Round, 10mm | |
Includes | Sensor, Analog Interface, Power Supply, Calibration w/Certificate | |
Operating Temperature | -40°C ~ 85°C |