0150672809 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 483
Unit Price: $19.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.07251
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.63476
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.63476
Datasheet
9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672809

DigiKey Part Number
900-0150672809-ND
Manufacturer
Manufacturer Product Number
0150672809
Description
PREMO-FLEX 1.0 HBS LGT 203 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390780Molex483900-0150390780-ND$19.32000Parametric Equivalent
0151670780Molex00151670780-ND$13.07251Parametric Equivalent
0152670780Molex00152670780-ND$10.63476Parametric Equivalent
0982670780Molex00982670780-ND$10.63476Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$21.49388$21,493.88
Manufacturers Standard Package