Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 19 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670884 | Molex | 0 | 0151670884-ND | $11.65825 | Parametric Equivalent |
| 0152670884 | Molex | 0 | 0152670884-ND | $12.01432 | Parametric Equivalent |
| 0982670884 | Molex | 0 | 0982670884-ND | $12.35848 | Parametric Equivalent |
| 10-19-D-0127-C-4-08-4-T | GCT | 0 | 2073-10-19-D-0127-C-4-08-4-T-ND | $4.49428 | Parametric Equivalent |
| 10-19-D-0127-C-4-08-4-T-HF | GCT | 0 | 2073-10-19-D-0127-C-4-08-4-T-HF-ND | $5.13194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.99212 | $20,992.12 |






