0150672506 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 467
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $9.52263
Datasheet

Parametric Equivalent


WEC
In Stock: 3,000
Unit Price: $9.70917
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $3.93563
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $4.50662
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672506

DigiKey Part Number
900-0150672506-ND
Manufacturer
Manufacturer Product Number
0150672506
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670210Molex4670152670210-ND$16.28000Parametric Equivalent
0982670210Molex00982670210-ND$9.52263Parametric Equivalent
0151670210WEC3,0002266-151670210-23-ND$9.70917Parametric Equivalent
10-06-D-0127-C-4-08-4-TGCT02073-10-06-D-0127-C-4-08-4-T-ND$3.93563Parametric Equivalent
10-06-D-0127-C-4-08-4-T-HFGCT02073-10-06-D-0127-C-4-08-4-T-HF-ND$4.50662Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$14.30705$14,307.05
Manufacturers Standard Package