0150670809 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 710
Unit Price: $41.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.70250
Datasheet

Parametric Equivalent


Molex
In Stock: 920
Unit Price: $18.17000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.81514
Datasheet
9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670809

DigiKey Part Number
900-0150670809-ND
Manufacturer
Manufacturer Product Number
0150670809
Description
PREMO-FLEX 1.0 HBS LGT 203 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390781Molex710900-0150390781-ND$41.52000Parametric Equivalent
0151670781Molex00151670781-ND$10.70250Parametric Equivalent
0152670781Molex9200152670781-ND$18.17000Parametric Equivalent
0982670781Molex00982670781-ND$10.81514Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$23.24563$23,245.63
Manufacturers Standard Package