Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390233 | Molex | 472 | 900-0150390233-ND | $36.59000 | Parametric Equivalent |
| 0151670233 | Molex | 707 | WM19601-ND | $17.43000 | Parametric Equivalent |
| 0982670233 | Molex | 644 | WM14918-ND | $17.68000 | Parametric Equivalent |
| 0152670233 | Molex | 1,000 | 23-0152670233-ND | $19.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.24572 | $14,245.72 |





