Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670951 | Molex | 0 | 0152670951-ND | $14.64381 | Parametric Equivalent |
| 0982670951 | Molex | 0 | 0982670951-ND | $14.64381 | Parametric Equivalent |
| 0151670951 | WEC | 1,000 | 2266-151670951-23-ND | $12.13660 | Parametric Equivalent |
| 10-25-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-25-A-0127-C-4-08-4-T-ND | $4.53128 | Parametric Equivalent |
| 10-25-A-0127-C-4-08-4-T-HF | GCT | 0 | 2073-10-25-A-0127-C-4-08-4-T-HF-ND | $5.18061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.81043 | $20,810.43 |







