Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390773 | Molex | 924 | 900-0150390773-ND | $33.46000 | Parametric Equivalent |
| 0151670773 | Molex | 123 | 0151670773-ND | $17.92000 | Parametric Equivalent |
| 0152670773 | Molex | 870 | 0152670773-ND | $16.44000 | Parametric Equivalent |
| 0982670773 | Molex | 1,770 | WM25183-ND | $16.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.33972 | $17,339.72 |





