Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190776 | Molex | 0 | 900-0150190776-ND | $23.12798 | Parametric Equivalent |
| 0154670776 | Molex | 0 | 900-0154670776-ND | $16.12211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.61047 | $12,610.47 |



