
0150320241 | |
|---|---|
DigiKey Part Number | 900-0150320241-ND |
Manufacturer | |
Manufacturer Product Number | 0150320241 |
Description | CABLE FFC/FPC 41POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 41 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $25.11700 | $251.17 |
| 25 | $23.54320 | $588.58 |
| 50 | $22.42000 | $1,121.00 |
| 100 | $21.34880 | $2,134.88 |
| 250 | $20.01144 | $5,002.86 |
| 500 | $19.05646 | $9,528.23 |
| 1,000 | $18.14732 | $18,147.32 |
| 3,000 | $16.79504 | $50,385.12 |


