
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $29.65000 | $296.50 |
25 | $27.78920 | $694.73 |
50 | $26.46080 | $1,323.04 |
100 | $25.19710 | $2,519.71 |
250 | $23.61944 | $5,904.86 |
500 | $22.49240 | $11,246.20 |