
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
10 | $35.93100 | $359.31 |
25 | $33.68160 | $842.04 |
50 | $32.07220 | $1,603.61 |
100 | $30.54080 | $3,054.08 |
250 | $28.62880 | $7,157.20 |
500 | $27.26266 | $13,631.33 |