
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.88000 | $43.88 |
10 | $37.29100 | $372.91 |
25 | $34.95640 | $873.91 |
50 | $33.28700 | $1,664.35 |
100 | $31.69730 | $3,169.73 |
250 | $29.71292 | $7,428.23 |
500 | $28.29520 | $14,147.60 |
1,000 | $26.94589 | $26,945.89 |