
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.25000 | $34.25 |
10 | $29.07500 | $290.75 |
25 | $27.25120 | $681.28 |
50 | $25.95060 | $1,297.53 |
100 | $24.71080 | $2,471.08 |
250 | $23.16388 | $5,790.97 |
500 | $22.05846 | $11,029.23 |