
0150181054 | |
|---|---|
DigiKey Part Number | 900-0150181054-ND |
Manufacturer | |
Manufacturer Product Number | 0150181054 |
Description | CABLE FFC/FPC 35POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.57000 | $37.57 |
| 10 | $31.91600 | $319.16 |
| 25 | $29.91640 | $747.91 |
| 50 | $28.48580 | $1,424.29 |
| 100 | $27.12600 | $2,712.60 |
| 250 | $25.42712 | $6,356.78 |
| 500 | $24.21396 | $12,106.98 |
| 1,000 | $23.05884 | $23,058.84 |
| 3,000 | $21.34079 | $64,022.37 |


