
0150180296 | |
|---|---|
DigiKey Part Number | 900-0150180296-ND |
Manufacturer | |
Manufacturer Product Number | 0150180296 |
Description | CABLE FFC/FPC 28POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $30.57600 | $305.76 |
| 25 | $28.65680 | $716.42 |
| 50 | $27.28880 | $1,364.44 |
| 100 | $25.98570 | $2,598.57 |
| 250 | $24.35868 | $6,089.67 |
| 500 | $23.19614 | $11,598.07 |
| 1,000 | $22.08977 | $22,089.77 |
| 3,000 | $20.44394 | $61,331.82 |


