
0150180186 | |
|---|---|
DigiKey Part Number | 900-0150180186-ND |
Manufacturer | |
Manufacturer Product Number | 0150180186 |
Description | CABLE FFC/FPC 18POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $29.32600 | $293.26 |
| 25 | $27.48280 | $687.07 |
| 50 | $26.17060 | $1,308.53 |
| 100 | $24.92100 | $2,492.10 |
| 250 | $23.36056 | $5,840.14 |
| 500 | $22.24590 | $11,122.95 |
| 1,000 | $21.18459 | $21,184.59 |
| 3,000 | $19.60611 | $58,818.33 |


