
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.64000 | $40.64 |
10 | $34.56000 | $345.60 |
25 | $32.39080 | $809.77 |
50 | $30.84380 | $1,542.19 |
100 | $29.37070 | $2,937.07 |
250 | $27.53180 | $6,882.95 |
500 | $26.67032 | $13,335.16 |