0150161061 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.84963
Datasheet

Parametric Equivalent


Molex
In Stock: 852
Unit Price: $27.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $53.33077
Datasheet

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: $63.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.48588
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.48673
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.85075
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: $24.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.85535
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.93977
Datasheet
MFG_01501XXXXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150161061

DigiKey Part Number
900-0150161061-ND
Manufacturer
Manufacturer Product Number
0150161061
Description
CABLE FFC/FPC 35POS 0.5MM 5"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
35
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable