
0050291409 | |
---|---|
DigiKey Part Number | 0050291409-ND |
Manufacturer | |
Manufacturer Product Number | 0050291409 |
Description | CONN HDR HSG 9POS 5.03MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Header Black 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050291409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Through Hole | |
Contact Termination | Solder | |
Fastening Type | - | |
Color | Black | |
Features | Board Guide | |
Insulation Material | Polyester | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $4.30718 | $25,843.08 |