
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 2 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Through Hole | |
Contact Termination | Solder | |
Fastening Type | - | |
Color | Black | |
Features | Board Guide | |
Note | Contacts Not Included | |
Base Product Number |