Image for 0039532194 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039532194

DigiKey Part Number
0039532194-ND
Manufacturer
Manufacturer Product Number
0039532194
Description
CONN FFC FPC TOP 19POS 1.25MM RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
19 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0039532194 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
19
Pitch
0.049" (1.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.213" (5.40mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Features
Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,400$30.14988$72,359.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.