0039513203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 8,024
Unit Price: $16.91000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039513203

DigiKey Part Number
900-0039513203-ND
Manufacturer
Manufacturer Product Number
0039513203
Description
CONN FFC FPC TOP 20POS 1.25MM RA
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
20
Pitch
0.049" (1.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.213" (5.40mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Features
Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
118.1µin (3.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from WEC