3 Rectangular Connectors - Housings Receptacle 0.264" (6.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle 0.264" (6.70mm)
0039036035-view2

0039036035

DigiKey Part Number
900-0039036035-ND
Manufacturer
Manufacturer Product Number
0039036035
Description
CONN RCPT HSG 3POS 6.70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle 0.264" (6.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.264" (6.70mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,217
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.58200$25.82
25$2.42040$60.51
50$2.30540$115.27
100$2.19430$219.43
250$2.05668$514.17
500$1.95836$979.18
1,000$1.86472$1,864.72
2,500$1.74792$4,369.80
Manufacturers Standard Package