



0039000428-12-G4-D | |
---|---|
DigiKey Part Number | 0039000428-12-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-G4-D |
Description | 12" PRE-CRIMP A2015 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $18.87700 | $188.77 |
30 | $16.78867 | $503.66 |
50 | $15.94900 | $797.45 |
100 | $14.92760 | $1,492.76 |
250 | $13.76000 | $3,440.00 |
500 | $12.99768 | $6,498.84 |
1,000 | $12.32619 | $12,326.19 |
2,500 | $11.56046 | $28,901.15 |
5,000 | $11.09543 | $55,477.15 |









