



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.01400 | $100.14 |
| 30 | $8.84900 | $265.47 |
| 50 | $8.38260 | $419.13 |
| 100 | $7.81210 | $781.21 |
| 250 | $7.15960 | $1,789.90 |
| 500 | $6.73340 | $3,366.70 |
| 1,000 | $6.35777 | $6,357.77 |
| 2,500 | $5.92898 | $14,822.45 |
| 5,000 | $5.64942 | $28,247.10 |











