



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $19.69900 | $196.99 |
| 30 | $17.53100 | $525.93 |
| 50 | $16.65840 | $832.92 |
| 100 | $15.59540 | $1,559.54 |
| 250 | $14.38104 | $3,595.26 |
| 500 | $13.58834 | $6,794.17 |
| 1,000 | $12.89008 | $12,890.08 |
| 2,500 | $12.09356 | $30,233.90 |
| 5,000 | $11.64556 | $58,227.80 |











