



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.78400 | $97.84 |
| 30 | $8.64367 | $259.31 |
| 50 | $8.18540 | $409.27 |
| 100 | $7.62710 | $762.71 |
| 250 | $6.98892 | $1,747.23 |
| 500 | $6.57178 | $3,285.89 |
| 1,000 | $6.20411 | $6,204.11 |
| 2,500 | $5.78448 | $14,461.20 |
| 5,000 | $5.51087 | $27,554.35 |











