



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.63800 | $186.38 |
| 30 | $16.57733 | $497.32 |
| 50 | $15.74740 | $787.37 |
| 100 | $14.73870 | $1,473.87 |
| 250 | $13.58388 | $3,395.97 |
| 500 | $12.82998 | $6,414.99 |
| 1,000 | $12.16609 | $12,166.09 |
| 2,500 | $11.40894 | $28,522.35 |
| 5,000 | $10.93798 | $54,689.90 |











