



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.77000 | $187.70 |
| 30 | $16.69500 | $500.85 |
| 50 | $15.86100 | $793.05 |
| 100 | $14.84470 | $1,484.47 |
| 250 | $13.68256 | $3,420.64 |
| 500 | $12.92386 | $6,461.93 |
| 1,000 | $12.25579 | $12,255.79 |
| 2,500 | $11.49362 | $28,734.05 |
| 5,000 | $11.02544 | $55,127.20 |











