



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.38300 | $183.83 |
| 30 | $16.34433 | $490.33 |
| 50 | $15.52720 | $776.36 |
| 100 | $14.52990 | $1,452.99 |
| 250 | $13.38952 | $3,347.38 |
| 500 | $12.64548 | $6,322.74 |
| 1,000 | $11.98999 | $11,989.99 |
| 2,500 | $11.24231 | $28,105.77 |
| 5,000 | $10.76625 | $53,831.25 |











