



0039000428-05-V9-D | |
---|---|
DigiKey Part Number | 0039000428-05-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-05-V9-D |
Description | 5" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $18.44000 | $184.40 |
30 | $16.40100 | $492.03 |
50 | $15.57820 | $778.91 |
100 | $14.57890 | $1,457.89 |
250 | $13.43528 | $3,358.82 |
500 | $12.68864 | $6,344.32 |
1,000 | $12.03099 | $12,030.99 |
2,500 | $11.28107 | $28,202.67 |
5,000 | $10.80513 | $54,025.65 |









